+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | LCD | |
Kind of display | alphanumeric | |
Display technology | STN Positive | |
Number of characters (columns x lines) | 20x4 | |
Backgr. colour | green | |
Window dimensions (H x W) | 77x22.5mm | |
Backlight colour | white | |
Body dimensions | 98x60x13.6mm |