+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC2500HP-RC232

Module: RF; GFSK; UART; -108dBm; 2.7÷3.6VDC; 18dBm; SMD; 100kbps


Manufacturer: RADIOCRAFTS

Manufacturer part number:
RC2500HP-RC232
TME Symbol:
RC2500HP-RC232

Specification

Manufacturer
RADIOCRAFTS
Type of communications module
RF
Kind of modulation
GFSK
Interface
UART
Receiver sensitivity
-108dBm
Transmitter output power
18dBm
Mounting
SMD
Dimensions
12.7x25.4x3.5mm
Data transfer rate
100kbps
TX/RX supply current
155/30mA
Number of channels
83
Range
4km
Manufacturer series
RC232
Communictions protocol
PTP
Bandwidth
2400...2483MHz
Operating temperature
-20...85°C
Supply voltage
  • 2.7...3.6V DC
Gross weight1.96 g
Certificates
See other products in this category: RF modules RADIOCRAFTS,
See other products from this series.:
*
RC2500HP-RC232
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.21 USDGross price for quantities from 1 pcs - 22.21 USD
Net price for quantities from 10 pcs - 17.41 USDGross price for quantities from 10 pcs - 17.41 USD
Net price for quantities from 25 pcs - 16.00 USDGross price for quantities from 25 pcs - 16.00 USD
Net price for quantities from 100 pcs - 15.91 USDGross price for quantities from 100 pcs - 15.91 USD