+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC35E1-BNE-FR

LED; Case (mm): 3535; 120°; convex; 2.8÷3.4VDC; 3.45x3.45x1.95mm

Manufacturer: REFOND

Manufacturer part number:
RC35E1-BNE-FR
TME Symbol:
RC35E1-BNE-FR

Specification

Manufacturer
REFOND
Type of diode
LED
Case - mm
3535
Viewing angle
120°
Front
convex
Wavelength
450...470nm
LED lens
transparent
LED current
350mA
Operating voltage
2.8...3.4V DC
Dimensions
3.45x3.45x1.95mm
Mounting
SMD
Maximum power
1W
Radiant power
450...560mW
Gross weight0.079 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plants growth LED REFOND,
*
RC35E1-BNE-FR
209 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs