+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | LED | |
Case - mm | 3535 | |
Viewing angle | 120° | |
Front | convex | |
Wavelength | 655...665nm | |
LED lens | transparent | |
LED current | 350mA | |
Operating voltage | 1.8...2.6V DC | |
Dimensions | 3.45x3.45x1.95mm | |
Mounting | SMD | |
Maximum power | 1W | |
Radiant power | 224...280mW |