+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC3F-BAG-D

Connector: XLR; plug; female; 10A; PIN: 3; straight; for cable; 16AWG


Manufacturer: REAN

Manufacturer part number:
RC3F-BAG-D
TME Symbol:
RC3F-BAG-D

Specification

Manufacturer
REAN
Type of connector
XLR
Connector
plug
Kind of connector
female
Current rating
10A
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
bronze
Contact plating
silver plated
Enclosure material
zinc alloy
Wire size
16AWG
Cable external diameter
4...7mm
Body colour
black
Wire cross-section
1.5mm2
Plating material
anodized
Gross weight2 g
Certificates
See other products in this category: XLR connectors REAN,
*
RC3F-BAG-D
0 in TME stock
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 1.73 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.