+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: REAN
Manufacturer | REAN | |
Type of connector | XLR | |
Connector | socket | |
Kind of connector | female | |
Current rating | 10A | |
Number of pins | 3 | |
Spatial orientation | straight | |
Mechanical mounting | flange (2 holes), for panel mounting | |
Electrical mounting | soldering | |
Contact material | bronze | |
Contact plating | tinned | |
Enclosure material | zinc alloy | |
Plating material | nickel |