+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC3MDL-B

Connector: XLR; socket; male; 10A; PIN: 3; straight; soldering

Manufacturer: REAN

Manufacturer part number:
RC3MDL-B
TME Symbol:
RC3MDL-B

Specification

Manufacturer
REAN
Type of connector
XLR
Connector
socket
Kind of connector
male
Current rating
10A
Number of pins
3
Spatial orientation
straight
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
soldering
Contact material
brass
Contact plating
gold-plated
Enclosure material
zinc alloy
Body colour
black
Plating material
anodized
Gross weight2 g
Certificates
See other products in this category: XLR connectors REAN,
*
RC3MDL-B
0 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 250 pcs - 2.54 USDGross price for quantities from 250 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.