+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC3MDL

Connector: XLR; socket; male; 10A; PIN: 3; straight; soldering; brass


Manufacturer: REAN

Manufacturer part number:
RC3MDL
TME Symbol:
RC3MDL

Specification

Manufacturer
REAN
Type of connector
XLR
Connector
socket
Kind of connector
male
Current rating
10A
Number of pins
3
Spatial orientation
straight
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
soldering
Contact material
brass
Contact plating
tinned
Enclosure material
zinc alloy
Plating material
nickel
Gross weight19.02 g
Certificates
See other products in this category: XLR connectors REAN,
*
RC3MDL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 50 pcs - 2.06 USDGross price for quantities from 50 pcs - 2.06 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
Net price for quantities from 250 pcs - 1.78 USDGross price for quantities from 250 pcs - 1.78 USD
Net price for quantities from 500 pcs - 1.70 USDGross price for quantities from 500 pcs - 1.70 USD
Net price for quantities from 1000 pcs - 1.62 USDGross price for quantities from 1000 pcs - 1.62 USD
Packaging method by the manufacturer:Tray = 10 pcsCardboard = 50 pcs