+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: REAN
Manufacturer | REAN | |
Type of connector | XLR | |
Connector | plug | |
Kind of connector | male | |
Current rating | 10A | |
Number of pins | 3 | |
Spatial orientation | angled | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Contact material | brass | |
Contact plating | gold-plated | |
Enclosure material | zinc alloy | |
Wire size | 16AWG | |
Cable external diameter | 4...7mm | |
Body colour | black | |
Wire cross-section | 1.5mm2 | |
Plating material | anodized |