+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC4002A-YHY-ESX

Display: LCD; alphanumeric; STN Positive; 40x2; yellow-green; LED

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC4002A-YHY-ESX
TME Symbol:
RC4002A-YHY-ESX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
40x2
Backgr. colour
yellow-green
Dimensions
182x33.5x13.6mm
Window dimensions (H x W)
154.4x16.5mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
ST7066U
Character width
3.2mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Supported character set
English, Europe
Supply voltage
  • 4.5...5.5V DC
Gross weight86.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC4002A-YHY-ESX
150 in TME stock
Net price for quantities from 1 pcs - 15.68 USDGross price for quantities from 1 pcs - 15.68 USD
Net price for quantities from 3 pcs - 14.56 USDGross price for quantities from 3 pcs - 14.56 USD
Net price for quantities from 8 pcs - 13.96 USDGross price for quantities from 8 pcs - 13.96 USD
Net price for quantities from 24 pcs - 13.55 USDGross price for quantities from 24 pcs - 13.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 8 pcsCardboard = 32 pcs