+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RAYSTAR OPTRONICS
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | LCD | |
Kind of display | alphanumeric | |
Display technology | STN Negative | |
Number of characters (columns x lines) | 40x4 | |
Backgr. colour | blue | |
Dimensions | 190x54x13.6mm | |
Window dimensions (H x W) | 147x29.5mm | |
Illumination | LED | |
Backlight colour | white | |
Kind of controller | ST7066U | |
Character width | 2.78mm | |
Digit height | 4.89mm | |
Number of pins | 18 | |
Connector pinout layout | 2x9 | |
Contacts pitch | 2.54mm | |
Supported character set | English, Europe |