+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC4004A1-FHW-CSX

Display: LCD; alphanumeric; FSTN Positive; 40x4; 190x54x13.6mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC4004A1-FHW-CSX
TME Symbol:
RC4004A1-FHW-CSX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Positive
Number of characters (columns x lines)
40x4
Dimensions
190x54x13.6mm
Window dimensions (H x W)
147x29.5mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U
Character width
2.78mm
Digit height
4.89mm
Number of pins
18
Connector pinout layout
2x9
Contacts pitch
2.54mm
Supported character set
Cyrillic, English
Supply voltage
  • 4.5...5.5V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC4004A1-FHW-CSX
0 in TME stock
Net price for quantities from 1 pcs - 27.70 USDGross price for quantities from 1 pcs - 27.70 USD
Net price for quantities from 3 pcs - 24.60 USDGross price for quantities from 3 pcs - 24.60 USD
Net price for quantities from 10 pcs - 22.51 USDGross price for quantities from 10 pcs - 22.51 USD
Net price for quantities from 25 pcs - 20.54 USDGross price for quantities from 25 pcs - 20.54 USD
No. of pieces (Multiplicity: 1)