+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1MHz | |
Number of channels | 4 | |
Mounting | THT | |
Case | DIP14 | |
Input offset voltage | 6mV | |
Kind of package | tube |