+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC4560IP

IC: operational amplifier; 15MHz; Ch: 2; Uoper: 4÷32V; DIP8; 40000pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
RC4560IP
TME Symbol:
RC4560IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
2
Operating voltage
4...32V
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Slew rate
5.5V/μs
Integrated circuit features
differential
Input offset voltage
0.5mV
Input bias current
40nA
Gross weight0.47 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
RC4560IP
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD