+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RCA040210K0JNED

Resistor: thick film; 10kΩ; 0402; 63mW; ±5%; 50V; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
RCA040210K0JNED
TME Symbol:
RCA040210K0JNED

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
10kΩ
Case - inch
0402
Case - mm
1005
Power
63mW
Tolerance
±5%
Operating voltage
50V
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.001 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
RCA040210K0JNED
0 in TME stock
Net price for quantities from 20000 pcs - 0.01 USDGross price for quantities from 20000 pcs - 0.01 USD
Net price for quantities from 40000 pcs - 0.01 USDGross price for quantities from 40000 pcs - 0.01 USD
Net price for quantities from 60000 pcs - 0.01 USDGross price for quantities from 60000 pcs - 0.01 USD
Net price for quantities from 100000 pcs - 0.01 USDGross price for quantities from 100000 pcs - 0.01 USD
Net price for quantities from 120000 pcs - 0.01 USDGross price for quantities from 120000 pcs - 0.01 USD
Net price for quantities from 240000 pcs - 0.01 USDGross price for quantities from 240000 pcs - 0.01 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.