+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | thick film | |
Resistance | 10.2kΩ | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Power | 63mW | |
Tolerance | ±1% | |
Operating voltage | 50V | |
Operating temperature | -55...155°C | |
Temperature coefficient | 100ppm/°C | |
Conform to the norm | AEC-Q200 |