+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RCA1210100RFKEA

Resistor: thick film; 100Ω; 1210; 500mW; ±1%; 200V; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
RCA1210100RFKEA
TME Symbol:
RCA1210100RFKEA

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
100Ω
Case - inch
1210
Case - mm
3225
Power
0.5W
Tolerance
±1%
Operating voltage
200V
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.016 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
RCA1210100RFKEA
0 in TME stock
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.