+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Input voltage | 4.5...36V DC | |
Output voltage | 2...35V DC | |
Output current | 0.5A | |
Mounting | cables | |
Manufacturer series | RCD-24 | |
Body dimensions | 22.1x12.6x8.5mm | |
Efficiency | 96% | |
Operating temperature | -40...80°C | |
Protection | short circuit protection SCP | |
Number of outputs | 1 | |
Application | LED |