+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RCD-24-0.70/W/VREF

Converter: DC/DC; Uin: 4.5÷36VDC; Uout: 2÷35VDC; Iout: 700mA; cables


Manufacturer: RECOM

Manufacturer part number:
RCD-24-0.70/W/VREF
TME Symbol:
RCD-24-0.70/W/VREF

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
4.5...36V DC
Output voltage
2...35V DC
Output current
0.7A
Mounting
cables
Manufacturer series
RCD-24
Body dimensions
22.1x12.6x8.5mm
Efficiency
96%
Operating temperature
-40...71°C
Protection
short circuit protection SCP
Number of outputs
1
Application
LED
Dimensions
Gross weight7.2 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RCD-24-0.70/W/VREF
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.48 USDGross price for quantities from 1 pcs - 22.48 USD
Net price for quantities from 5 pcs - 16.88 USDGross price for quantities from 5 pcs - 16.88 USD
Net price for quantities from 10 pcs - 16.28 USDGross price for quantities from 10 pcs - 16.28 USD
Net price for quantities from 50 pcs - 15.36 USDGross price for quantities from 50 pcs - 15.36 USD