+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RCD-24-1.00/PL/A

Converter: DC/DC; Uin: 6÷36VDC; Uout: 2÷32VDC; Iout: 1000mA; SMT


Manufacturer: RECOM

Manufacturer part number:
RCD-24-1.00/PL/A
TME Symbol:
RCD-24-1.00/PL/A

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
6...36V DC
Output voltage
2...32V DC
Output current
1A
Mounting
SMT
Manufacturer series
RCD-24/PL
Body dimensions
31x11.4x6.6mm
Efficiency
94%
Operating temperature
-40...65°C
Protection
short circuit protection SCP
Number of outputs
1
Application
LED
Additional functions
PWM controlled dimming function
Dimensions
Gross weight3.507 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RCD-24-1.00/PL/A
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.63 USDGross price for quantities from 1 pcs - 14.63 USD
Net price for quantities from 60 pcs - 13.73 USDGross price for quantities from 60 pcs - 13.73 USD
Packaging method by the manufacturer:Tube = 12 pcs