+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RCD-48-0.50/W

Converter: DC/DC; Uin: 9÷60VDC; Uout: 2÷56VDC; Iout: 500mA; cables


Manufacturer: RECOM

Manufacturer part number:
RCD-48-0.50/W
TME Symbol:
RCD-48-0.50/W

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
9...60V DC
Output voltage
2...56V DC
Output current
0.5A
Mounting
cables
Manufacturer series
RCD-48
Body dimensions
32.6x16.65x11.1mm
Efficiency
96%
Operating temperature
-40...80°C
Protection
short circuit protection SCP
Number of outputs
1
Application
LED
Additional functions
PWM controlled dimming function
Dimensions
Gross weight16 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RCD-48-0.50/W
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.65 USDGross price for quantities from 1 pcs - 20.65 USD
Net price for quantities from 25 pcs - 18.75 USDGross price for quantities from 25 pcs - 18.75 USD
Net price for quantities from 60 pcs - 17.86 USDGross price for quantities from 60 pcs - 17.86 USD
Net price for quantities from 100 pcs - 17.33 USDGross price for quantities from 100 pcs - 17.33 USD
Net price for quantities from 250 pcs - 17.17 USDGross price for quantities from 250 pcs - 17.17 USD