+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RCEC71H226MWK1H03B

Capacitor: ceramic; 22uF; 50V; X7S; ±20%; THT; 5mm; 5.5x7.5x4mm


Manufacturer: MURATA

Manufacturer part number:
RCEC71H226MWK1H03B
TME Symbol:
RCEC71H226MWK1H03B

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
22µF
Operating voltage
50V
Dielectric
X7S
Tolerance
±20%
Mounting
THT
Terminal pitch
5mm
Manufacturer series
RCE
Body dimensions
5.5x7.5x4mm
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors MURATA,
See other products from this series.:
*
RCEC71H226MWK1H03B
0 in TME stock
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 2000 pcs - 0.56 USDGross price for quantities from 2000 pcs - 0.56 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product