+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RCEC72A225K3M1H03A

Capacitor: ceramic; 2.2uF; 100V; X7S; ±10%; THT; 5mm; 5.5x5x4mm

Manufacturer: MURATA

Manufacturer part number:
RCEC72A225K3M1H03A
TME Symbol:
RCEC72A225K3M1H03A

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
2.2µF
Operating voltage
100V
Dielectric
X7S
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Manufacturer series
RCE
Body dimensions
5.5x5x4mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors MURATA,
See other products from this series.:
*
RCEC72A225K3M1H03A
0 in TME stock
Net price for quantities from 1500 pcs - 0.46 USDGross price for quantities from 1500 pcs - 0.46 USD
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
Net price for quantities from 4500 pcs - 0.41 USDGross price for quantities from 4500 pcs - 0.41 USD
Net price for quantities from 6000 pcs - 0.39 USDGross price for quantities from 6000 pcs - 0.39 USD
Net price for quantities from 7500 pcs - 0.38 USDGross price for quantities from 7500 pcs - 0.38 USD
Net price for quantities from 9000 pcs - 0.37 USDGross price for quantities from 9000 pcs - 0.37 USD
Net price for quantities from 12000 pcs - 0.36 USDGross price for quantities from 12000 pcs - 0.36 USD
Net price for quantities from 15000 pcs - 0.35 USDGross price for quantities from 15000 pcs - 0.35 USD
Net price for quantities from 18000 pcs - 0.34 USDGross price for quantities from 18000 pcs - 0.34 USD
Net price for quantities from 24000 pcs - 0.33 USDGross price for quantities from 24000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Hardly available product