+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RCEC72A475MWM1H03A

Capacitor: ceramic; 4.7uF; 100V; X7S; ±20%; THT; 5mm; 5.5x7.5x4mm


Manufacturer: MURATA

Manufacturer part number:
RCEC72A475MWM1H03A
TME Symbol:
RCEC72A475MWM1H03A

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
4.7µF
Operating voltage
100V
Dielectric
X7S
Tolerance
±20%
Mounting
THT
Terminal pitch
5mm
Manufacturer series
RCE
Body dimensions
5.5x7.5x4mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors MURATA,
See other products from this series.:
*
RCEC72A475MWM1H03A
0 in TME stock
Net price for quantities from 1500 pcs - 0.59 USDGross price for quantities from 1500 pcs - 0.59 USD
Net price for quantities from 3000 pcs - 0.56 USDGross price for quantities from 3000 pcs - 0.56 USD
Net price for quantities from 4500 pcs - 0.55 USDGross price for quantities from 4500 pcs - 0.55 USD
Net price for quantities from 6000 pcs - 0.54 USDGross price for quantities from 6000 pcs - 0.54 USD
Net price for quantities from 7500 pcs - 0.54 USDGross price for quantities from 7500 pcs - 0.54 USD
Net price for quantities from 9000 pcs - 0.53 USDGross price for quantities from 9000 pcs - 0.53 USD
Net price for quantities from 12000 pcs - 0.53 USDGross price for quantities from 12000 pcs - 0.53 USD
Net price for quantities from 15000 pcs - 0.52 USDGross price for quantities from 15000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Hardly available product