+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RCEF 06

Connector: HDC; contact insert; female; RCE; PIN: 6; 16A; 600V; 6+PE


Manufacturer: ILME

Manufacturer part number:
RCEF 06
TME Symbol:
RCEF06

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
RCE
Number of pins
6
Current rating
16A
Rated voltage
0.6kV
Connector pinout layout
6+PE
Case
size 44.27
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insert mounting
44x27mm
Mechanical durability
10000 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight40 g
Certificates
EAN code8015747235198
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
RCEF 06
0 in TME stock
Net price for quantities from 60 pcs - 5.75 USDGross price for quantities from 60 pcs - 5.75 USD
Net price for quantities from 120 pcs - 5.11 USDGross price for quantities from 120 pcs - 5.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 60.
Multiplicity: 10.