+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RCER72A105K2M1H03A

Capacitor: ceramic; 1uF; 100V; X7R; ±10%; THT; 5mm; 5.5x4x3.15mm


Manufacturer: MURATA

Manufacturer part number:
RCER72A105K2M1H03A
TME Symbol:
RCER72A105K2M1H03A

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
1µF
Operating voltage
100V
Dielectric
X7R
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Manufacturer series
RCE
Body dimensions
5.5x4x3.15mm
Operating temperature
-55...125°C
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors MURATA,
See other products from this series.:
*
RCER72A105K2M1H03A
0 in TME stock
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD
Net price for quantities from 4000 pcs - 0.23 USDGross price for quantities from 4000 pcs - 0.23 USD
Net price for quantities from 6000 pcs - 0.22 USDGross price for quantities from 6000 pcs - 0.22 USD
Net price for quantities from 8000 pcs - 0.21 USDGross price for quantities from 8000 pcs - 0.21 USD
Net price for quantities from 10000 pcs - 0.21 USDGross price for quantities from 10000 pcs - 0.21 USD
Net price for quantities from 12000 pcs - 0.20 USDGross price for quantities from 12000 pcs - 0.20 USD
Net price for quantities from 20000 pcs - 0.19 USDGross price for quantities from 20000 pcs - 0.19 USD
Net price for quantities from 24000 pcs - 0.18 USDGross price for quantities from 24000 pcs - 0.18 USD
Net price for quantities from 30000 pcs - 0.18 USDGross price for quantities from 30000 pcs - 0.18 USD
Net price for quantities from 48000 pcs - 0.17 USDGross price for quantities from 48000 pcs - 0.17 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product