+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of relay | interface | |
Coil voltage | 24V DC | |
Contacts configuration | DPDT | |
Max. operating current | 8A | |
Mounting | for DIN rail mounting | |
Manufacturer series | RCI | |
Relay variant | Relay set | |
Switched voltage | max. 250V AC | |
Operating temperature | -40...70°C | |
Contact material | AgNi | |
Body dimensions | 58.1x98x15.8mm |