+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMTECH
Manufacturer | SEMTECH | |
Type of diode | TVS array | |
Breakdown voltage | 6V | |
Max. forward impulse current | 12A | |
Peak pulse power dissipation | 0.3kW | |
Semiconductor structure | unidirectional | |
Version | ESD | |
Mounting | SMD | |
Case | MSOP10 | |
Max. off-state voltage | 5V | |
Leakage current | 5µA | |
Number of channels | 8 | |
Capacitance | 3pF | |
Technology | RailClamp® | |
Application | Ethernet, USB | |
Kind of package | reel, tape |