+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RCLAMP0534N.TCT

Diode: TVS array; 6V; 25A; 500W; unidirectional; ESD; SLP3020N10


Manufacturer: SEMTECH

Manufacturer part number:
RCLAMP0534N.TCT
TME Symbol:
RCLAMP0534N.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
6V
Max. forward impulse current
25A
Peak pulse power dissipation
0.5kW
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SLP3020N10
Max. off-state voltage
5V
Number of channels
4
Technology
RailClamp®
Application
Ethernet, USB
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
RCLAMP0534N.TCT
0 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 30 pcs - 1.02 USDGross price for quantities from 30 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 300 pcs - 0.84 USDGross price for quantities from 300 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.