+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RCLAMP0542T.TCT

Diode: TVS array; 8V; 5A; 75W; unidirectional; ESD; SLP1610P4; Ch: 2


Manufacturer: SEMTECH

Manufacturer part number:
RCLAMP0542T.TCT
TME Symbol:
RCLAMP0542T.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
8V
Max. forward impulse current
5A
Peak pulse power dissipation
75W
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SLP1610P4
Max. off-state voltage
5V
Leakage current
5nA
Number of channels
2
Technology
RailClamp®
Application
Ethernet, USB
Kind of package
reel, tape
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
RCLAMP0542T.TCT
589 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs