+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RCLAMP0594P.TAT

Diode: TVS array; 6V; 6A; ESD; DFN10; Ch: 4; RailClamp®; reel,tape


Manufacturer: SEMTECH

Manufacturer part number:
RCLAMP0594P.TAT
TME Symbol:
RCLAMP0594P.TAT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
6V
Max. forward impulse current
6A
Version
ESD
Mounting
SMD
Case
DFN10
Max. off-state voltage
5V
Number of channels
4
Technology
RailClamp®
Application
HDMI
Kind of package
reel, tape
Gross weight0.001 g
Certificates
See other products in this category: Protection diodes - arrays SEMTECH,
*
RCLAMP0594P.TAT
0 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.