+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RCLAMP3321P.TNT

Diode: TVS; ESD; 25W; 5.5V; 3A; bidirectional; SLP1006P2; RailClamp®


Manufacturer: SEMTECH

Manufacturer part number:
RCLAMP3321P.TNT
TME Symbol:
RCLAMP3321P.TNT

Specification

Manufacturer
SEMTECH
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
25W
Max. off-state voltage
3.3V
Breakdown voltage
5.5V
Max. forward impulse current
3A
Semiconductor structure
bidirectional
Case
SLP1006P2
Mounting
SMD
Leakage current
50nA
Technology
RailClamp®
Number of channels
1
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes SEMTECH,
*
RCLAMP3321P.TNT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.45 USDGross price for quantities from 250 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
Net price for quantities from 2500 pcs - 0.35 USDGross price for quantities from 2500 pcs - 0.35 USD
Net price for quantities from 5000 pcs - 0.33 USDGross price for quantities from 5000 pcs - 0.33 USD
Net price for quantities from 10000 pcs - 0.33 USDGross price for quantities from 10000 pcs - 0.33 USD