+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RCLAMP3654PATCT

Diode: TVS array; 8V; 3A; 100W; bidirectional; ESD; SLP1616P6; Ch: 3

Manufacturer: SEMTECH

Manufacturer part number:
RCLAMP3654PATCT
TME Symbol:
RCLAMP3654PATCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
8V
Max. forward impulse current
3A
Peak pulse power dissipation
0.1kW
Semiconductor structure
bidirectional
Version
ESD
Mounting
SMD
Case
SLP1616P6
Max. off-state voltage
5.5V
Leakage current
0.1µA
Number of channels
3
Technology
RailClamp®
Application
USB
Kind of package
reel, tape
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
RCLAMP3654PATCT
2225 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs