+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RCP-120-T

Guard; plastic; 120x120mm; screw; with EMI shielding,with filter


Manufacturer: RICHCO

Manufacturer part number:
RCP-120-T
TME Symbol:
RCP-12

Specification

Manufacturer
RICHCO
Type of fan accessory
guard
Material
plastic
Fan dimensions
120x120mm
Mounting
screw
A dimension
121mm
B dimension
6.5mm
C dimension
105mm
D dimension
126mm
E dimension
13mm
Kit contents
  • with EMI shielding
  • with filter
Dimensions
Design
Gross weight81.14 g
Certificates
See other products in this category: Guards RICHCO,
*
RCP-120-T
918 in TME stock
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 5 pcs - 6.36 USDGross price for quantities from 5 pcs - 6.36 USD
Net price for quantities from 10 pcs - 5.85 USDGross price for quantities from 10 pcs - 5.85 USD
Net price for quantities from 20 pcs - 5.29 USDGross price for quantities from 20 pcs - 5.29 USD
Net price for quantities from 30 pcs - 5.04 USDGross price for quantities from 30 pcs - 5.04 USD
Net price for quantities from 50 pcs - 4.85 USDGross price for quantities from 50 pcs - 4.85 USD
Net price for quantities from 100 pcs - 4.71 USDGross price for quantities from 100 pcs - 4.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 10 pcs