+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RCP052 SR09

Test acces: test probe socket; Plating: gold-plated

Manufacturer: EQUIP-TEST

Manufacturer part number:
RCP052 SR09
TME Symbol:
RCP052SR09

Specification

Manufacturer
EQUIP-TEST
Type of test accessories
test probe socket
Contact plating
gold-plated
Application
test needles
Overall length
17.6mm
Blade tip shape
head SR
Contact material
bronze
Minimum pitch
1.91mm
Gross weight1 g
See other products in this category: Test Probes Receptacles EQUIP-TEST,
*
RCP052 SR09
0 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.