+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41200609

Enclosure: wall mounting; X: 213mm; Y: 185mm; Z: 84mm; ABS; grey; IP65


Manufacturer: BOPLA

Manufacturer part number:
41200609
TME Symbol:
RCP200F

Specification

Manufacturer
BOPLA
Type of enclosure
wall mounting
Dimension X
213mm
Dimension Y
185mm
Dimension Z
84mm
Manufacturer series
RegloCard-Plus
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Dimensions
Gross weight605.6 g
Certificates
EAN code4049505029549
See other products in this category: Wall Mounting Enclosures BOPLA,
See other products from this series.:
*
41200609
0 in TME stock
Net price for quantities from 1 pcs - 54.10 USDGross price for quantities from 1 pcs - 54.10 USD
Net price for quantities from 5 pcs - 51.22 USDGross price for quantities from 5 pcs - 51.22 USD
Net price for quantities from 25 pcs - 48.69 USDGross price for quantities from 25 pcs - 48.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.