+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41250109

Enclosure: wall mounting; X: 257mm; Y: 217mm; Z: 132.5mm; ABS; grey


Manufacturer: BOPLA

Manufacturer part number:
41250109
TME Symbol:
RCP2500

Specification

Manufacturer
BOPLA
Type of enclosure
wall mounting
Dimension X
257mm
Dimension Y
217mm
Dimension Z
132.5mm
Manufacturer series
RegloCard-Plus
Enclosure material
ABS
Cover material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP65
Dimensions
Gross weight974.4 g
Certificates
EAN code4049505029495
See other products in this category: Wall Mounting Enclosures BOPLA,
See other products from this series.:
*
41250109
0 in TME stock
Net price for quantities from 1 pcs - 102.36 USDGross price for quantities from 1 pcs - 102.36 USD
Net price for quantities from 5 pcs - 96.91 USDGross price for quantities from 5 pcs - 96.91 USD
Net price for quantities from 25 pcs - 92.13 USDGross price for quantities from 25 pcs - 92.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.