+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41310609

Enclosure: wall mounting; X: 296mm; Y: 261mm; Z: 112mm; ABS; grey


Manufacturer: BOPLA

Manufacturer part number:
41310609
TME Symbol:
RCP310F

Specification

Manufacturer
BOPLA
Type of enclosure
wall mounting
Dimension X
296mm
Dimension Y
261mm
Dimension Z
112mm
Manufacturer series
RegloCard-Plus
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Dimensions
Gross weight1.161 kg
Certificates
EAN code4049505029426
See other products in this category: Wall Mounting Enclosures BOPLA,
See other products from this series.:
*
41310609
0 in TME stock
Net price for quantities from 1 pcs - 103.89 USDGross price for quantities from 1 pcs - 103.89 USD
Net price for quantities from 5 pcs - 98.35 USDGross price for quantities from 5 pcs - 98.35 USD
Net price for quantities from 25 pcs - 93.50 USDGross price for quantities from 25 pcs - 93.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.