+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 75W | |
Input voltage | 43...101V DC | |
Output voltage | 24V DC | |
Output current | 3.125A | |
Mounting | THT | |
Manufacturer series | RCQ | |
Body dimensions | 57.9x36.8x12.7mm | |
Efficiency | 91% | |
Operating temperature | -40...105°C | |
Switching frequency | 320kHz | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |