+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RCS1KSMT-868

Module: RF; 868÷870MHz; -112dBm; 2.2÷3.6VDC; 20dBm; SMD; 15x23.5mm


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RCS1KSMT-868
TME Symbol:
RCS1KSMT-868

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Frequency
868...870MHz
Receiver sensitivity
-112dBm
Transmitter output power
20dBm
Mounting
SMD
Dimensions
15x23.5mm
Communications modules features
shielded
TX/RX supply current
34/20mA
Transfer rate
500kbps
Components
Si1000
Supply voltage
  • 2.2...3.6V DC
Gross weight1.778 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RCS1KSMT-868
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.49 USDGross price for quantities from 1 pcs - 5.49 USD