+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ZAMEL
Alternative designations: EXL10000024
Manufacturer | ZAMEL | |
Type of sensor | temperature | |
Trade name | Smart Home | |
Mounting | flush mount | |
Rated voltage | 3.2V DC | |
IP rating | IP20 | |
Manufacturer series | EXTA LIFE | |
Operating temperature | -10...55°C | |
Dimensions | 47.5x47.5x13mm | |
Frequency | 868.5MHz | |
Range | 300m | |
Application | intelligent house | |
Related items | EFC-01, REP-21 | |
Number of batteries | 1 | |
Temperature measuring range | -40...125°C | |
Kind of module | wireless | |
Temperature measurement resolution | 0.1°C | |
Software | dedicated mobile app, EXTA LIFE |