+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RD111C1121

ROCKER; SPST; Pos: 2; OFF-ON; 10A/250VAC; black; black; RD1; on panel


Manufacturer: E-SWITCH

Manufacturer part number:
RD111C1121
TME Symbol:
RD111C1121

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
10A / 250V AC
Key button colour
black
Actuator colour
black
Illumination
none
Manufacturer series
RD1
Max. contact resistance:
35mΩ
Body colour
black
Leads
connectors
Electrical life
10000 cycles
Mounting hole dimensions
19.2x6.8mm
Button marking
O-I
Body dimensions
21x9.6x17.5mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-20...125°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RD111C1121
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.65 USDGross price for quantities from 3000 pcs - 0.65 USD