+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RD1E476M05011BB

Capacitor: electrolytic; THT; 47uF; 25VDC; Ø5x11mm; Pitch: 2mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
RD1E476M05011BB
TME Symbol:
RD1E476M05011BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
25V DC
Body dimensions
Ø5x11mm
Terminal pitch
2mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
RD
Capacitor height tolerance
1.5mm
Height
11mm
Diameter
5mm
Gross weight0.417 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD1E476M05011BB
0 in TME stock
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsCardboard = 7 000 pcs