+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RD1H108M12025BB

Capacitor: electrolytic; THT; 1000uF; 50VDC; Ø12.5x25mm; Pitch: 5mm


Manufacturer: SAMWHA

Manufacturer part number:
RD1H108M12025BB
TME Symbol:
RD1H108M12025BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
50V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
RD
Capacitor height tolerance
2mm
Height
25mm
Diameter
12.5mm
Gross weight4.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD1H108M12025BB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 900 pcs - 0.21 USDGross price for quantities from 900 pcs - 0.21 USD
Net price for quantities from 1800 pcs - 0.20 USDGross price for quantities from 1800 pcs - 0.20 USD
Net price for quantities from 3600 pcs - 0.20 USDGross price for quantities from 3600 pcs - 0.20 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 900 pcsCardboard = 3 600 pcs