+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RD1V478M1835MBB

Capacitor: electrolytic; THT; 4700uF; 35VDC; Ø18x35.5mm; ±20%; RD

Manufacturer: SAMWHA

Manufacturer part number:
RD1V478M1835MBB
TME Symbol:
RD1V478M1835MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7mF
Operating voltage
35V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
RD
Capacitor height tolerance
2mm
Height
35.5mm
Diameter
18mm
Gross weight13.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD1V478M1835MBB
5408 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 300 pcs - 0.51 USDGross price for quantities from 300 pcs - 0.51 USD
Net price for quantities from 600 pcs - 0.48 USDGross price for quantities from 600 pcs - 0.48 USD
Net price for quantities from 1200 pcs - 0.47 USDGross price for quantities from 1200 pcs - 0.47 USD
Net price for quantities from 2400 pcs - 0.47 USDGross price for quantities from 2400 pcs - 0.47 USD
Net price for quantities from 4800 pcs - 0.46 USDGross price for quantities from 4800 pcs - 0.46 USD
Net price for quantities from 9600 pcs - 0.46 USDGross price for quantities from 9600 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 300 pcsCardboard = 1 200 pcs