+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RD2G226M12025PL

Capacitor: electrolytic; THT; 22uF; 400VDC; 12.5x25mm; ±20%; 2000h

NEW

Manufacturer: SAMWHA

Manufacturer part number:
RD2G226M12025PL
TME Symbol:
RD2G226M12025PL

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
400V DC
Body dimensions
12.5x25mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
RD
Height
25mm
Diameter
12.5mm
Gross weight4.274 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD2G226M12025PL
1049 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 400 pcs - 0.20 USDGross price for quantities from 400 pcs - 0.20 USD
Net price for quantities from 800 pcs - 0.19 USDGross price for quantities from 800 pcs - 0.19 USD
Net price for quantities from 1200 pcs - 0.19 USDGross price for quantities from 1200 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 400 pcs