+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RD3H080SPFRATL

Transistor: P-MOSFET; unipolar; -45V; -8A; Idm: -16A; 15W

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RD3H080SPFRATL
TME Symbol:
RD3H080SPFRATL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-45V
Drain current
-8A
Pulsed drain current
-16A
Power dissipation
15W
Case
DPAK, TO252
Gate-source voltage
±20V
On-state resistance
147mΩ
Mounting
SMD
Gate charge
9nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ROHM SEMICONDUCTOR,
*
RD3H080SPFRATL
0 in TME stock
Net price for quantities from 2500 pcs - 0.40 USDGross price for quantities from 2500 pcs - 0.40 USD
Net price for quantities from 5000 pcs - 0.39 USDGross price for quantities from 5000 pcs - 0.39 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.