+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 30W | |
Input voltage | 55...176V DC | |
Output voltage | 5V DC | |
Output voltage 2 | 12V DC | |
Output voltage 3 | -12V DC | |
Output current | 4A | |
Output current 2 | 0.42A | |
Output current 3 | 420mA | |
Mounting | THT | |
Manufacturer series | RDC | |
Body dimensions | 50.8x25.4x10.16mm | |
Efficiency | 89% | |
Operating temperature | -40...75°C | |
Switching frequency | 270kHz | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 3 | |
Dimensions | 2"x1" |