+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RDD05-05S5U

Converter: DC/DC; 5W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 1000mA; RDD05U


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
RDD05-05S5U
TME Symbol:
RDD05-05S5U

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
5W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
1A
Manufacturer series
RDD05U
Body dimensions
31.8x20.3x10.2mm
Efficiency
79%
Operating temperature
-40...71°C
Protection
anti-overload OLP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight16.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
RDD05-05S5U
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 13.94 USDGross price for quantities from 300 pcs - 13.94 USD