+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 8W | |
Input voltage | 42...176V DC | |
Output voltage | 15V DC | |
Output current | 535mA | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | RDD | |
Body dimensions | 31.8x20.3x10.7mm | |
Efficiency | 83% | |
Operating temperature | -40...85°C | |
Switching frequency | 220kHz | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |